FUSB251GEVB, EVAL BRD, USB TYPE-C OVERVOLT PROTECTOR
![Фото 1/3 FUSB251GEVB, EVAL BRD, USB TYPE-C OVERVOLT PROTECTOR](https://static.chipdip.ru/lib/336/DOC005336242.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/911/DOC006911112.jpg)
![](https://static.chipdip.ru/lib/339/DOC030339138.jpg)
от 6 294 руб. × 4 платежа
Описание
FUSB251 Type-C™ CC and SBU protection IC evaluation board. FUSB251 evaluation board is designed to be inserted between a board that contains a type-C controller (such as FUSB302B or FUSB307B) and a source of voltage for OVP testing. Test points and header switches are ready to test OVP and moisture detection functions on CC and SBU. LED indicators will show power status and Interrupt. If there isn't access to a type-C voltage source, test points (GND and VDD) are available on the board for direct power supply connections. The type-C receptacle can accept a type-C device such as type-C charger or memory stick to demonstrate normal USB functionality.
• General usage and suitable for many different applications
• Dead battery mode provides default Rd presenting on CC1/2
• 24V DC tolerant on CC and SBU
• ±35V surge protection on CC and SBU
• Overvoltage protection on CC and SBU
• I2C interface with Interrupt for event notification
• Moisture detection on CC and SBU pins
• On-chip IEC ESD protection with external capacitor on CAP pin
• CC Ron 0.3ohm typical, SBU Ron 3ohm typical
• 50MHz bandwidth on SBU switch
Технические параметры
Номер Ядра Чипа | FUSB251UCX |
Производитель Чипа | On Semiconductor |
Содержимое Комплекта | Evaluation Board FUSB251UCX |
Тип Приложения Набора | Интерфейс |
Входное напряжение | 24 V |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Размер фабричной упаковки | 1 |
Средство предназначено для оценки | FUSB251 |
Тип | Voltage Protection |
Тип продукта | Power Management IC Development Tools |
Торговая марка | ON Semiconductor |
Упаковка | Bulk |
Featured Device | FUSB251 |
Kit Classification | Development Board |
Kit Name | Type-C CC and SBU Protection IC Evaluation Board |
Power Management Function | Protection Functions |
Вес, г | 150 |