G2RL-1A4-E DC5, Универсальное реле, серия G2RL, силовое, без защелки, SPST-NO, 5В DC, 12А
см. техническую документацию
от 750 руб. × 4 платежа
Описание
The Omron G2RL series are through hole PCB power relays. These electromechanical power relays are low profile with 15.7mm height. These relays are available in several types such as single pole, double pole, high capacity and high sensitivity type relays. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10KV between coil and contacts. These relays are used in home appliances, industrial machinery and outdoor action equipments.
• Class B or class F insulation systems available
• Available in flux protection and fully sealed enclosure types
• SPST-NO, SPDT, DPST-NO, DPDT contact configurations
• UL, CSA and VDE standards approved
• Non latching coil type
• Low coil power of 400mW
• CV version available with 16A contact current, pinning 5mm, switching at 105°C
• Available in 8A, 12A and 16A switching current based on models
• Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
Технические параметры
Сопротивление обмотки,Ом | 62.5 | |
Номинальное рабочее напряжение,В | 5 | |
Клеммы Реле | Пайка | |
Конфигурация Контакта | SPST-NO | |
Линейка Продукции | Серия G2RL | |
Материал Контакта | Серебро-окись Олова | |
Монтаж Реле | Сквозное Отверстие | |
Напряжение Контакта VAC | 250В AC | |
Напряжение Контакта VDC | 24В DC | |
Разрешения и Стандарты | CE, UL, VDE | |
Тип Катушки | Без Защелки | |
Ток Контакта | 16А | |
Coil Current | 80mA | |
Coil Insulation | Class F | |
Coil Resistance | 62.5 Ohms | |
Coil Type | Non Latching | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Material | Silver Alloy, Cadmium Free | |
Contact Rating (Current) | 16A | |
ECCN | EAR99 | |
HTSUS | 8536.41.0050 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15ms | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tube | |
Relay Type | General Purpose | |
Release Time | 5ms | |
RoHS Status | RoHS Compliant | |
Seal Rating | Sealed - Fully | |
Series | G2RL -> | |
Switching Voltage | 440VAC, 300VDC - Max | |
Termination Style | PC Pin | |
Automotive | No | |
Coil Current (mA) | 80 | |
Coil Resistance (Ohm) | 62.5 | |
Coil Suppression Diode | No | |
Contact Arrangement | SPST-NO | |
DC Coil Voltage (V) | 5 | |
ECCN (US) | EAR99 | |
Electrical Life (Operations) | 30000 | |
EU RoHS | Compliant | |
Insulation Resistance (MOhm) | 1000 | |
LED Indicator | No | |
Maximum AC Switching Voltage (V) | 440 | |
Maximum Contact Resistance (mOhm) | 100 | |
Maximum DC Switching Voltage (V) | 300 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Pick-Up Voltage | 3.5VDC | |
Maximum Switching Current (A) | 16 | |
Mechanical Life (Operations) | 20000000 | |
Minimum Dropout Voltage | 0.5VDC | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 6 | |
Operate Time (ms) | 15 | |
Package Type | DIP | |
Part Status | Active | |
PPAP | No | |
Push to Test Button | No | |
Relay Construction | Non-Latching | |
Release Time (ms) | 5 | |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.