G2RV-SR500 AC/DC48, Реле питания, SPDT, 48 В, 6 А, G2RV Series, DIN-рейка
см. техническую документацию
от 1 040 руб. × 4 платежа
Описание
G2RV-SR series slim I/O relay with integrated low profile socket. It realized about 25% lower profile than conventional products, contributing to further miniaturization of the control panel. It realized opening and closing ability with one pole 6A slim shape. G2RV is a transparent case, confirming the state of the contact with the naked eye is possible, and easy to confirm abnormality on-site (installed location). Mounted relay uses plug-in terminals that are difficult to bend when exchanging. Coil surge absorption circuit is equipped as standard. Standard compliance is UL (Canada and US).
• Global standard size, low profile
• Width is 6.2mm
• Push-In Plus terminal, contact material is Ag (silver) alloy
• Rated input voltage is 48VAC/VDC
• Rated load of 6A at 250VAC/30VDC (resistive), 2.5A at 250VAC/2A at 30VDC (inductive)
• Without latching lever
• Standard contact structure
• Contact configuration is SPDT
• Operating ambient temperature is -40 to 55°C
Технические параметры
Клеммы Реле | Быстрое Соединение |
Конфигурация Контакта | SPDT |
Линейка Продукции | G2RV Series |
Материал Контакта | Сплав Серебра |
Монтаж Реле | DIN-????? |
Напряжение Катушки | 48В |
Напряжение Контакта VAC | 250В |
Напряжение Контакта VDC | 30В DC |
Сопротивление Катушки Индуктивности | 0.1Ом |
Ток Контакта | 6А |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.