GBPC3506, Мостовой выпрямитель, 1 Фаза, 600 В, 35 А, Модуль, 1.1 В, 4 вывод(-ов)
![Фото 1/3 GBPC3506, Мостовой выпрямитель, 1 Фаза, 600 В, 35 А, Модуль, 1.1 В, 4 вывод(-ов)](https://static.chipdip.ru/lib/112/DOC034112347.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/865/DOC034865871.jpg)
![](https://static.chipdip.ru/lib/668/DOC040668945.jpg)
1 230 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
1 080 руб.
3 шт.
на сумму 3 690 руб.
Плати частями
от 924 руб. × 4 платежа
от 924 руб. × 4 платежа
Описание
Cloud Power Management Solutions
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Junction Capacitance | 200pF |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | GBPC |
Peak Average Forward Current | 35A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 300 → 400A |
Peak Reverse Current | 500µA |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 4 |
Width | 29mm |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 35 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 400 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Screw Mount |
Package / Case: | GBPC |
Packaging: | Bulk |
Pd - Power Dissipation: | 83.3 W |
Peak Reverse Voltage: | 600 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | GBPC3506 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Screw Terminal |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 420 V |
Вес, г | 18.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов