GLDB06A2B, GLD Series Adjustable Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A
![GLDB06A2B, GLD Series Adjustable Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A](https://static.chipdip.ru/lib/432/DOC031432037.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 220 руб.
Добавить в корзину 1 шт.
на сумму 18 220 руб.
Плати частями
от 4 555 руб. × 4 платежа
от 4 555 руб. × 4 платежа
Описание
Switches\Limit & Position Switches\Limit Switches
GLD Series Adjustable Roller Lever Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A
The GLC series and GLD series of limit switches from Honeywell are a compact and versatile solution. The small size of the unit allows you to use them in applications and environments with a limited amount of space.Технические параметры
Action Type | Slow Action |
Actuator Type | Adjustable Roller Lever |
Connection Type | PG13.5 |
Housing Material | Glass Fibre Reinforced Thermoplastic |
IP Rating | IP66 |
Maximum AC Voltage | 300V |
Maximum Current | 10A |
Maximum DC Voltage | 300V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | EN50047 |
Normal State Configuration | 2NC |
Pole and Throw Configuration | DPST 2NC |
Series | GLD |
Width | 30.5mm |
Вес, г | 122 |