GNR20DCZ, Sensata Crydom GNR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control
![Фото 1/8 GNR20DCZ, Sensata Crydom GNR Series Solid State Relay, 20 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control](https://static.chipdip.ru/lib/385/DOC033385327.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/850/DOC003850044.jpg)
![](https://static.chipdip.ru/lib/385/DOC033385330.jpg)
![](https://static.chipdip.ru/lib/385/DOC033385334.jpg)
![](https://static.chipdip.ru/lib/385/DOC033385338.jpg)
![](https://static.chipdip.ru/lib/772/DOC043772873.jpg)
![](https://static.chipdip.ru/lib/557/DOC006557088.jpg)
![](https://static.chipdip.ru/lib/929/DOC007929687.jpg)
36 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 820 руб.
Добавить в корзину 1 шт.
на сумму 39 820 руб.
Плати частями
от 9 955 руб. × 4 платежа
от 9 955 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
Crydom GNR 22.5 mm series robust and versatile general purpose AC and DC panel mount solid state relays.
Технические параметры
Capacitance | 8pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 48 → 600Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 20 A rms |
Maximum Load Voltage | 600 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycles |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 100 A rms |
Minimum Load Voltage | 48Vrms |
Minimum Operating Temperature | -20°C |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Off State Leakage Current | 0.25mArms |
Operating Temperature Range | -20 →+80°C |
Relay Type | Solid State Relay |
Series | GNR |
Standards Met | CE, CSA, UL |
Switching Type | Zero Cross |
Terminal Type | Screw |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 20A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 48V ~ 600V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 16 mA to 19 mA |
Load Current Rating: | 20 A |
Load Voltage Rating: | 48 VAC to 600 VAC |
Manufacturer: | Sensata |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Product Category: | Contactors-Solid State |
Product Type: | Solid State Contactors |
Product: | Solid State Contactors |
Series: | GNR |
Subcategory: | Contactors |
Termination Style: | Screw |
Type: | Indicator |
Вес, г | 276.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.