GW.26.0151, Whip Antenna, 2.4GHz to 2.5GHz, 1.8dBi Gain, 50ohm, Vertical Polarisation, SMA Connector

Фото 1/4 GW.26.0151, Whip Antenna, 2.4GHz to 2.5GHz, 1.8dBi Gain, 50ohm, Vertical Polarisation, SMA Connector
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
2 370 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.2 120 руб.
от 10 шт.1 930 руб.
2 шт. на сумму 4 740 руб.
Плати частями
от 1 185 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8000889987
Артикул: GW.26.0151
Бренд: TAOGLAS

Описание

Аудиовизуальное Оборудование\Антенны\РЧ Антенны
Terminal & Connector Mount Antennas
Taoglas Terminal & Connector Mount Antennas are designed for easy connection to cellular terminals and cellular equipment. Taoglas antennas cover all popular cellular bands worldwide, GSM-DCS-PCS-UMTS-CDMA-GPRS-EDGE-HSPA. Taoglas Terminal & Connector Mount Antennas come in monopole and dipole types, and there are a range of gains available. Each connector is fully customizable, and there are fixed 90 degree, straight connector versions, and hinged versions available. These antennas are made of robust quality and come in a hardened waterproof PU casing.

Технические параметры

Входная Мощность 1Вт
Входной Импеданс 50Ом
Максимальная Частота 2.5ГГц
Минимальная Частота 2.4ГГц
Монтаж Антенны Разъем SMA
Поляризация Антенны Вертикальная
Тип Антенны Гибкая
Усиление 1.8дБи
Antenna Connector Type: RP-SMA Male
Application: Wireless Application, ISM Application
Bandwidth: 100 MHz
Brand: Taoglas
Center Frequency: 2450 MHz
Diameter: 7.9 mm
Electrical Type: Monopole
Factory Pack Quantity: Factory Pack Quantity: 100
Gain: 1.8 dBi
Impedance: 50 Ohms
IP Rating: IP65
Manufacturer: Taoglas
Maximum Frequency: 2500 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 2400 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Vertical
Power Rating: 1 W
Product Category: Antennas
Product: Outdoor Antennas
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: 802.11, WiFi, WLAN
Style: Stubby
Subcategory: Antennas
Technology: Monopole
Termination Style: Connector
Type: Passive Antenna
Antenna Connector Type RP-SMA Male
Application Wireless Application, ISM Application
Bandwidth 100 MHz
Center Frequency 2.45 GHz
Electrical Type Monopole
Factory Pack Quantity 100
Gain 1.8 dBi
Impedance 50 Ohms
IP Rating IP65
Maximum Frequency 2.5 GHz
Maximum Operating Temperature +85 C
Mechanical Style Whip
Minimum Frequency 2.4 GHz
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Number of Bands 1 Band
Packaging Bag
Polarization Vertical
Power Rating 1 W
Product Outdoor Antennas
Protocol - ANT Thread Zigbee - 802.15.4 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth BLE - 802.15.1 Bluetooth, BLE
Protocol - Sub GHz IoT, ISM
Protocol - WiFi - 802.11 802.11, WiFi, WLAN
Style Stubby
Technology Monopole
Termination Style Connector
Type Passive Antenna
Вес, г 35

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet
pdf, 3794 КБ
Datasheet GW.26.0151
pdf, 906 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.