HD3SS3220IRNHT, Микросхема

HD3SS3220IRNHT, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 5 шт.359 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 9000496157
Артикул: HD3SS3220IRNHT
Бренд: Texas Instruments

Описание

HD3SS3220 USB Type-C DRP Port Controller

Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2: 1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 900 mA
Package / Case: VQFN-30
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: HD3SS3220
Speed: Super Speed(SS)
Standard: USB-C 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: USB Type-C
Type: Port Controller
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем