HD60125
![Фото 1/7 HD60125](https://static.chipdip.ru/lib/202/DOC001202247.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/164/DOC004164484.jpg)
![](https://static.chipdip.ru/lib/205/DOC029205330.jpg)
![](https://static.chipdip.ru/lib/168/DOC044168321.jpg)
![](https://static.chipdip.ru/lib/314/DOC003314261.jpg)
![](https://static.chipdip.ru/lib/630/DOC006630696.jpg)
![](https://static.chipdip.ru/lib/205/DOC029205334.jpg)
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 220 руб.
Добавить в корзину 1 шт.
на сумму 26 220 руб.
Плати частями
от 6 555 руб. × 4 платежа
от 6 555 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8012520678
Бренд: Sensata Technologies
Описание
Keep up with your appliance control needs with this Sensata | Crydom solid-state relay. It works using handy semiconductors that respond to commands quickly, opening and closing circuits in the blink of an eye.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | DC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 2(Typ) |
Maximum Output Voltage (V) | 660 |
Maximum Output Current (A) | 125 |
Output Device | SCR |
Output Type | AC |
Minimum Load Current (mA) | 150(RMS) |
I/O Isolation Voltage (V) | 4000 |
Maximum Off-State Leakage Current (uA) | 5000(RMS) |
Typical Input to Output Capacitance (pF) | 8(Max) |
Maximum Turn-On Time (ms) | 8.33 |
Maximum Turn-Off Time (ms) | 8.33 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 23 |
Package Length | 58.4 |
Package Width | 45.7 |
PCB changed | 4 |
Lead Shape | Screw |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 48 → 660V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 125 A |
Maximum Load Voltage | 660 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 Cycle |
Minimum Control Voltage | 4 V ac/dc |
Minimum Load Current | 150 mA |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 1 mArms |
Operating Temperature Range | -40 →+80°C |
Series | HA AND HD SERIES |
Standards Met | CE, CSA |
Switching Type | Zero Cross |
Terminal Type | Screw |
Brand: | Crydom |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 12 mA |
IP Rating: | IP00 |
Load Current Rating: | 125 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Series: | HA/HD |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Heavy Duty |
Factory Pack Quantity | 20 |
Input Current | 7 mA to 12 mA |
IP Rating | IP00 |
Load Current Rating | 125 A |
Load Voltage Rating | 48 VAC to 660 VAC |
Mounting Style | Panel Mount |
Package - Case | Hockey Puck |
Product | Solid State Relays |
Termination Style | Screw |
Type | Heavy Duty |
Техническая документация
Datasheet
pdf, 925 КБ
Datasheet
pdf, 827 КБ
Datasheet
pdf, 2916 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ
HD60 series datasheet
pdf, 225 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.