HDSP-4832, 10 LEDs Bar Array, Red, Yellow, Green, 25.4mmX10.16mm, R 2.1V, Y 2.2V, G 2.1V/R 90mA, Y 60mA, G 90mA

Фото 1/4 HDSP-4832, 10 LEDs Bar Array, Red, Yellow, Green, 25.4mmX10.16mm, R 2.1V, Y 2.2V, G 2.1V/R 90mA, Y 60mA, G 90mA
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.1 620 руб.
от 10 шт.1 330 руб.
2 шт. на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
Номенклатурный номер: 8717505357
Артикул: HDSP-4832
Бренд: Broadcom Limited

Описание

Оптоэлектроника и Дисплеи\Светодиодные Продукты\Многоцветные Светодиодные Гистограммы
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.

Технические параметры

Colour of Face Grey
Display Type Light Bar
Dominant Wavelength 585/571/626 nm
External Dimensions 10.2x25.4x6.1mm
External Width 25.4mm
Forward Current 60 mA, 90 mA
Forward Voltage 2.1 V, 2.2 V
LED Colours Green, Red, Yellow
Luminous Intensity 1900 μcd, 3500 μcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Segments 10
Operating Temperature Range -40 →+85°C
Power Dissipation 37 mW, 50 mW, 105 mW
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 120
Illumination Color: Red, Yellow, Green
Luminous Intensity: 3500 mcd, 1900 mcd, 1900 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Packaging: Tube
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HDSP-4
Subcategory: LED Indication
Type: Bar Graph Array
Wavelength: 626 nm, 585 nm, 571 nm
Вес, г 5

Техническая документация

Datasheet
pdf, 231 КБ
Datasheet
pdf, 842 КБ