HIH-4000-002, Датчик влажности, Medical, 3.5 %, 5.8 В DC, 0% до 100% Относительной Влажности, SIP, 3 вывод(-ов)
![Фото 1/7 HIH-4000-002, Датчик влажности, Medical, 3.5 %, 5.8 В DC, 0% до 100% Относительной Влажности, SIP, 3 вывод(-ов)](https://static.chipdip.ru/lib/553/DOC021553421.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/239/DOC000239829.jpg)
![](https://static.chipdip.ru/lib/689/DOC006689201.jpg)
![](https://static.chipdip.ru/lib/087/DOC012087083.jpg)
![](https://static.chipdip.ru/lib/613/DOC034613548.jpg)
![](https://static.chipdip.ru/lib/613/DOC034613554.jpg)
![](https://static.chipdip.ru/lib/613/DOC034613562.jpg)
от 2 469 руб. × 4 платежа
Описание
The HIH-4000-002 is a humidity sensor in 3 pin SIP package with 1.27mm pitch spacing. It is designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to controller or other device is made possible by this sensor's near linear voltage output. The HIH-4000-002 is often ideally suited for low drain, battery operated systems with typical current draw of only 200µA. Tight sensor interchangeability eliminates calibration costs. The device delivers instrumentation quality RH (Relative Humidity) sensing performance in a competitively priced, solderable single in-line package. This sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning.
• Moulded thermoset plastic housing
• Low power design and enhanced accuracy
• Fast response time
• Stable, low drift performance
• Chemically resistant
• Operating humidity range from 0%RH to 100%RH
• Supply voltage range from 4VDC to 5.8VDC
• Accuracy of ±3.5 %RH (best fit straight line)
• Response time of 5s (1/e in slow moving air)
• Operating temperature range from -40°C to 85°C
Технические параметры
Время Реакции | 15с |
Диапазон Влажности | 0%до 100%Относительной Влажности |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Напряжение Питания | 5.8В DC |
Стиль Корпуса Микросхемы Датчика | SIP |
Точность % | 3.5% |
Время отклика,с | 15 |
Выходной сигнал | напряжение |
Диапазон относительной влажности,% | 0-100 |
Дипазон выходного напряжения,В | 0.8…3.9 |
Корпус | SIP 1.27 мм |
Напряжение питания,В | 5 |
Номинальный выходной ток,мА | 0.05 |
Серия | HIH-4000 |
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 200 uA |
Output Type: | Analog |
Package / Case: | SIP-3 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
RH Accuracy: | +/-3.5% |
RH Range: | 0%to 100% |
Series: | HIH-4000 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.8 V |
Supply Voltage - Min: | 4 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Accuracy | ±3.5%RH |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 5.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Operating Temperature Range | -40 →+85 °C |
Output Type | Analogue |
Package Type | SIP |
Pin Count | 3 |
Sensor Function | Humidity Sensor |
Series | HIH-4000 |
Width | 2.03mm |
Диапазон измерения Влажность | 0…100% |
Конструкция | не откалиброван |
Рабочая температура | -40…+85 °C |
Точность | ±3, 5%при относительной влажности 25% |
Вес, г | 2 |