HIP2210EVAL1Z, Evaluation Board, HIP2210FRTZ, Half Bridge Driver
см. техническую документацию
от 3 639 руб. × 4 платежа
Описание
HIP2210EVAL1Z evaluation board is designed to provide a quick and comprehensive method for evaluating the HIP2210 100V, 3A source, 4A sink, high frequency half-bridge driver for driving the gates of two N-channel MOSFETs in a half-bridge configuration. Two N-channel MOSFETs (with dual footprint supporting multiple packages such as TO-220 and DPAK) and an inductor-capacitor LC filter are included on the evaluation board to allow for the evaluation of a half-bridge driven load such as a synchronous buck switching regulator. The HIP2210EVAL1Z evaluation board operates from a supply voltage of 6V to 18VDC with the capability of driving both the high-side and low-side MOSFETs in a 100V half-bridge configuration ICs. Applications include telecom half-bridge and full-bridge DC/DC converters, 3-phase BLDC motor driver, H-bridge motor driver, two-switch forward and active clamp converters, multiphase PWM DC/DC controllers and class-D amplifiers.
• 3A source and 4A sink NMOS gate drivers
• Internal level shifter and bootstrap diode for gate driver on high-side NFET
• Up to 100V high-side bootstrap reference
• 6V to 18V bias supply operation
• Fast 15ns propagation delay and 2ns typical propagation delay match supports up to 1MHz operation
• VDD supply of 12V nominal
• VBRIDGE supply input of 0V to 60V
• PWM switching frequency of 100KHz
Технические параметры
Номер Ядра Чипа | HIP2210FRTZ |
Подтип Приложения | Полумостовой Драйвер |
Производитель Чипа | Renesas |
Содержимое Комплекта | Evaluation Board HIP2210FRTZ |
Тип Приложения Набора | Управление Питанием |
For Use With | HIP2210 |
Kit Classification | Development Kit |
Kit Name | Evaluation Board |
Power Management Function | Half-Bridge Driver |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.