HLMP-2300, Светодиодная гистограмма, Красный, 20 мА, 2 В, 23 мкд, 2 светодиод(-ов), 8.89мм x 3.81мм

HLMP-2300, Светодиодная гистограмма, Красный, 20 мА, 2 В, 23 мкд, 2 светодиод(-ов), 8.89мм x 3.81мм
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.400 руб.
от 25 шт.388 руб.
5 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8421751268
Артикул: HLMP-2300
Бренд: Broadcom Limited

Описание

LED BAR MODULE, HE-RED; LED Colour:Red; Forward Current If:20mA; Forward Voltage:2V; Luminous Intensity:23mcd; No. of LEDs:2LEDs; Display Size:8.89mm x 3.81mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); External Depth:6.22mm; External Length / Height:4.95mm; External Width:10.16mm; Forward Voltage VF Max:1.8V; LED Configuration:Bar Module; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Luminous Intensity Typ:23mcd; No. Segments:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; PIV Max:6V; Peak Forward Current:30mA; Peak Wavelength:635nm; Wavelength Typ:635nm

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 320
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 23 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tube
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLMP-2
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Wavelength: 626 nm
Category Standard LED
Color Red
Dominant Wavelength 626 nm
Intensity 23 mcd
Lead Finish Tin/Silver/Copper
LED Material GaAsP
Lens Appearance Diffused
Lens Dimensions 8.89x3.81x5.207 mm
Lens Shape Type Rectangular
Max Processing Temp 250
Maximum Forward Current 30 mA
Maximum Forward Voltage per Color 2.6 V
Maximum Power Dissipation 135 mW
Mounting Through Hole
Mounting Orientation Top Mount
Number of LEDs 2
Operating Temperature -40 to 85 °C
Peak Wavelength 635 nm
Reverse Voltage 6 V
Type Uni-Color
Вес, г 0.686

Техническая документация

Datasheet
pdf, 915 КБ