HLMP-2550, Светодиодная гистограмма, Зеленый, 20 мА, 2.2 В, 50 мкд, 4 светодиод(-ов), 19.05мм x 3.81мм

HLMP-2550, Светодиодная гистограмма, Зеленый, 20 мА, 2.2 В, 50 мкд, 4 светодиод(-ов), 19.05мм x 3.81мм
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
Мин. кол-во для заказа 4 шт.
4 шт. на сумму 3 240 руб.
Плати частями
от 810 руб. × 4 платежа
Номенклатурный номер: 8705581218
Артикул: HLMP-2550
Бренд: Broadcom Limited

Описание

HLCP & HLMP LED Light Bars
Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 160
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 50 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tube
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLMP-2
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Wavelength: 572 nm
Вес, г 0.91

Техническая документация

Datasheet
pdf, 915 КБ