HMC292ALC3B

HMC292ALC3B
Изображения служат только для ознакомления,
см. техническую документацию
15 540 руб.
1 шт. на сумму 15 540 руб.
Плати частями
от 3 885 руб. × 4 платежа
Номенклатурный номер: 8014348572
Бренд: Analog Devices

Описание

HMC292A GaAs MMIC Double-Balanced Mixers

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers are miniature passive GaAs MMIC double-balanced mixers that can be used as an upconverter or downconverter from 14GHz to 32GHz. The on-chip baluns offer excellent isolation. The HMC292A mixers from Analog Devices do not require external components or DC bias. All data is measured with the chip in a 50Ω test fixture connected via 0.076mm (0.003 inches) ribbon bonds of minimal length less than 0.31mm (<0.012 inches). The applications include microwave point-to-point radios, LMDS, and SATCOM.

Технические параметры

Brand: Analog Devices
Conversion Loss - Max: 12.5 dB
Development Kit: EV1HMC292ALC3B
Factory Pack Quantity: Factory Pack Quantity: 500
IF Frequency: DC to 8 GHz
LO Frequency: 14 GHz to 32 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 14 dB
OIP3 - Third Order Intercept: 21 dBm
P1dB - Compression Point: 14 dBm
Package / Case: LCC-12
Packaging: Cut Tape
Pd - Power Dissipation: 460 mW
Product Category: RF Mixer
Product Type: RF Mixer
RF Frequency: 14 GHz to 32 GHz
Series: HMC292
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs

Техническая документация

Datasheet
pdf, 273 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем