HMC516LC5TR

HMC516LC5TR
Изображения служат только для ознакомления,
см. техническую документацию
14 710 руб.
от 10 шт.13 020 руб.
от 25 шт.12 050 руб.
1 шт. на сумму 14 710 руб.
Плати частями
от 3 679 руб. × 4 платежа
Номенклатурный номер: 8014808866
Бренд: Analog Devices

Описание

RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Manufacturer Type Low Noise Amplifier
Maximum Input Return Loss (dB) 10(Typ)18000MHz
Maximum Operating Frequency (MHz) 18000
Maximum Operating Supply Voltage (V) 4
Maximum Operating Temperature (°C) 85
Maximum Output Return Loss (dB) 12(Typ)18000MHz
Maximum Power Dissipation (mW) 1250
Maximum Single Supply Voltage (V) 4
Maximum Supply Current (mA) 88 3V
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 32
Pin Count 32
Power Supply Type Single
PPAP No
Supplier Package CLLCC EP
Typical Noise Figure (dB) 2 18000MHz
Typical Output Intercept Point (dBm) 25 18000MHz
Typical Output Power (dBm) 14 18000MHz
Typical Power Gain (dB) 20.5 18000MHz
Typical Single Supply Voltage (V) 3
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 7 GHz to 14 GHz
Gain: 20 dB
Input Return Loss: 15 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 2 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 25 dBm
Operating Frequency: 9 GHz to 18 GHz
Operating Supply Current: 65 mA
Operating Supply Voltage: 3 V
P1dB - Compression Point: 14 dBm
Package / Case: CLCC-32
Pd - Power Dissipation: 1.16 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC516G
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 9 GHz to 12 GHz
Type: Low Noise Amplifiers
Вес, г 0.5

Техническая документация

Datasheet
pdf, 639 КБ
Datasheet HMC516LC5TR
pdf, 411 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем