HMC558ALC3B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 330 руб.
от 10 шт. —
11 790 руб.
1 шт.
на сумму 13 330 руб.
Плати частями
от 3 334 руб. × 4 платежа
от 3 334 руб. × 4 платежа
Описание
HMC558A GaAs MMIC Fundamental Mixers
Analog Devices Inc. HMC558A GaAs MMIC Fundamental Mixers are general-purpose, double-balanced mixers that designers can use as an upconverter or downconverter between 5.5GHz and 14GHz. Developed using a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, the HMC558A Mixers from Analog Devices require no external components or matching circuitry.
Analog Devices Inc. HMC558A GaAs MMIC Fundamental Mixers are general-purpose, double-balanced mixers that designers can use as an upconverter or downconverter between 5.5GHz and 14GHz. Developed using a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, the HMC558A Mixers from Analog Devices require no external components or matching circuitry.
Технические параметры
Brand: | Analog Devices |
Conversion Loss - Max: | 8.5 dB |
Development Kit: | EVAL-HMC558A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
IF Frequency: | 6 GHz |
LO Frequency: | 5.5 GHz to 14 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 10 dB |
P1dB - Compression Point: | 11.5 dB |
Package / Case: | LCC-12 |
Pd - Power Dissipation: | 490 mW |
Product Category: | RF Mixer |
Product Type: | RF Mixer |
RF Frequency: | 5.5 GHz to 14 GHz |
Series: | HMC558 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Вес, г | 0.02 |
Техническая документация
Datasheet HMC558ALC3BTR
pdf, 707 КБ
hmc558A
pdf, 1082 КБ
Дополнительная информация
Калькуляторы группы «ВЧ смесители»
Типы корпусов импортных микросхем