IGW50N60H3FKSA1, БТИЗ транзистор, 50 А, 2.3 В, 333 Вт, 600 В, TO-247, 3 вывод(-ов)
![Фото 1/2 IGW50N60H3FKSA1, БТИЗ транзистор, 50 А, 2.3 В, 333 Вт, 600 В, TO-247, 3 вывод(-ов)](https://static.chipdip.ru/lib/171/DOC012171489.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/259/DOC047259948.jpg)
от 885 руб. × 4 платежа
Описание
The IGW50N60H3 is a High Speed IGBT in Trench and field-stop technology recommended in combination. The high speed device is used to reduce the size of the active components (25 to 70kHz). The high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses.
• Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
• Low switching losses for high efficiency
• Fast switching behaviour with low EMI emissions
• Optimized diode for target applications, meaning further improvement in switching losses
• Low gate resistor selection possible (down to 5R) whilst maintaining excellent switching behaviour
• Short-circuit capability
• Excellent performance
• Low switching and conduction losses
• Very good EMI behaviour
• Small gate resistor for reduced delay time and voltage overshoot
• Best-in-class IGBT efficiency and EMI behaviour
• Packaged with and without freewheeling diode for increased design freedom
• Green product
• Halogen-free
Технические параметры
Collector Emitter Saturation Voltage | 2.3В |
Collector Emitter Voltage Max | 600В |
Continuous Collector Current | 50А |
Power Dissipation | 333Вт |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 175 C |
Стиль Корпуса Транзистора | TO-247 |
Maximum Collector Emitter Voltage | 600 V |
Maximum Continuous Collector Current | 100 A |
Maximum Gate Emitter Voltage | +/-20V |
Maximum Power Dissipation | 333 W |
Mounting Type | Through Hole |
Number of Transistors | 1 |
Package Type | PG-TO247-3 |
Pin Count | 3 |
Вес, г | 8.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов