IK 8701.12 AC 50HZ 230V, Универсальное реле, серия IK 8701, интерфейсное, DPDT, 230В AC, 16А
![IK 8701.12 AC 50HZ 230V, Универсальное реле, серия IK 8701, интерфейсное, DPDT, 230В AC, 16А](https://static.chipdip.ru/lib/578/DOC034578541.jpg)
см. техническую документацию
от 3 165 руб. × 4 платежа
Описание
The IK 8701 series Switching Relay with input to output interfaces. It has optionally without manual actuation and an operating position display, optionally contacts with up to a maximum of 4 changeover contacts. The contacts are actuated with an armature via a plunger. After the exciting voltage has dropped, a spring returns the armature (which is connected to the plunger) to its home position. The contacts can be actuated manually via a pushbutton on the front as well. This pushbutton acts at the same time as an operating position display. The contacts are closed when the pushbutton is pressed. The red pushbutton is flush with the front edge when there is no current.
• High thermal current Ith
• Pushbutton for manual actuation of the contact
• Operating position display
• For 2-wire initiator activation
• For switching low loads
• For switching lamps with parallel compensation
• For switching large inductive direct current loads
• With a recovery diode
• With reliable release voltage of 120VAC
Технические параметры
Клеммы Реле | Винт |
Конфигурация Контакта | DPDT |
Линейка Продукции | Серия IK 8701 |
Монтаж Реле | DIN-рейка |
Напряжение Катушки | 230В AC |
Напряжение Контакта VAC | 230В AC |
Тип Катушки | AC |
Ток Контакта | 16А |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.