ILA-1CH-LED- TESTER-USB-01, LED Tester, 1 Output, 0.35 A, 5 V Supply
![Фото 1/2 ILA-1CH-LED- TESTER-USB-01, LED Tester, 1 Output, 0.35 A, 5 V Supply](https://static.chipdip.ru/lib/311/DOC035311510.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/650/DOC040650427.jpg)
от 1 320 руб. × 4 платежа
Описание
ILA-1CH-LED-TESTER-USB-01 is a linear LED Driver comprises a linear regulator with user changeable drive currents. It is designed to be connected between a USB power source and one or more LEDs. It is very quick to use and very quick to configure. It allows for fast testing of single LEDs, LED chains or luminaires. The ILA-1CH-LED-TESTER-USB-01. is so versatile that it can be configured and connected in seconds and will drive many different LED types. It has a Micro USB connector for fast connection to a power source.
• Selectable drive currents between 50mA and 350mA
• Drive current can be easily changed with a 6 way DIP Switch
• Runs from a USB power source
• Drives a wide range of power LEDs
• Can drive single LEDs or parallel LED chains
Технические параметры
Выходной Ток | 350мА |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 5В |
Содержимое Комплекта | LED TESTER ILA-1CH-LED |
AC or DC Input Voltage | dc |
LED Driver Type | LED Driver |
Primary Type | DC-DC |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.