IM513L6AXKMA1, Motor Driver/Controller, Three Phase AC, 14V to 18.5V, 650V/10A/3 Outputs, DIP-24
![IM513L6AXKMA1, Motor Driver/Controller, Three Phase AC, 14V to 18.5V, 650V/10A/3 Outputs, DIP-24](https://static.chipdip.ru/lib/652/DOC004652838.jpg)
см. техническую документацию
от 955 руб. × 4 платежа
Описание
The CIPOS™ Mini family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control AC motors drive applications like refrigerator. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMIsave control and overload protection.
• Fully isolated Dual In-Line molded module
• 650V CoolMOS™ CFD2 Power MOSFETs
• Rugged SOI gate driver technology with stability against transient and negative voltage
• Allowable negative VS potential up to -11V for signal transmission at VBS=15V
• Integrated bootstrap functionality
• Over current shutdown
• Built-in NTC thermistor for temperature monitor
• Under-voltage lockout at all channels
• Low side source pins accessible for all phase current monitoring (open source)
• Cross-conduction prevention
• All of 6 switches turn off during protection
Технические параметры
Линейка Продукции | CIPOS Mini |
Напряжение Изоляции | 2кВ |
Номинальное Напряжение (Vces / Vdss) | 650В |
Серия Интеллектуального Модуля Питания (IPM) | CIPOS Mini |
Стиль Корпуса Интеллектуального Модуля Питания | DIP |
Ток (Ic / Id) | 10А |
Управляющее Устройство Умного Модуля Питания | МОП-транзистор |
Вес, г | 2 |