IR2214SSPBF, Полумостовой драйвер, 2А, 11.5В до 20 VSSOP-24
![IR2214SSPBF, Полумостовой драйвер, 2А, 11.5В до 20 VSSOP-24](https://static.chipdip.ru/lib/165/DOC013165573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 890 руб.
от 25 шт. —
1 690 руб.
Добавить в корзину 2 шт.
на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
от 1 075 руб. × 4 платежа
Описание
Half-Bridge Gate Driver IC Non-Inverting 24-SSOP
Технические параметры
Base Product Number | IR2214 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 2A, 3A |
Driven Configuration | Half-Bridge |
ECCN | EAR99 |
Gate Type | IGBT |
High Side Voltage - Max (Bootstrap) | 1200V |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 24-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 24ns, 7ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SSOP |
Voltage - Supply | 11.5V ~ 20V |
Brand | Infineon Technologies |
Configuration | Non-Inverting |
Factory Pack Quantity | 2000 |
Fall Time | 7 ns |
Features | Synchronous |
Height | 1.75 mm |
Length | 8.2 mm |
Logic Type | CMOS |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Maximum Turn-Off Delay Time | 440 ns |
Maximum Turn-On Delay Time | 440 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
Operating Supply Current | 2.5 mA |
Output Current | 1 mA |
Output Voltage | 10.4 V to 20 V |
Packaging | Reel |
Pd - Power Dissipation | 1.5 W |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Propagation Delay - Max | 660 ns |
Rise Time | 24 ns |
RoHS | Details |
Shutdown | Shutdown |
Supply Voltage - Max | 20 V |
Supply Voltage - Min | 11.5 V |
Type | High and Low Side |
Width | 5.3 mm |
Brand: | Infineon Technologies |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2200 |
Fall Time: | 7 ns |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Maximum Turn-Off Delay Time: | 440 ns |
Maximum Turn-On Delay Time: | 440 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 10 V to 20 V |
Output Current: | 2 A |
Package / Case: | SSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.5 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 660 ns |
Rds On - Drain-Source Resistance: | 60 Ohms |
Rise Time: | 24 ns |
Series: | IR221X |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 11.5 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side, Low-Side |
Вес, г | 0.364 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем