IRS2334SPBF, Драйвер МОП-транзистора, 3-фазный мост, 10В до 20В, 350мА выход, 530нс задержка, WSOIC-20
см. техническую документацию
от 744 руб. × 4 платежа
Описание
The IRS2334SPBF from Infineon is a high voltage 3-phase gate driver in 20 pin SOIC package. It is a high voltage, high speed power MOSFET and IGBT driver with 3 independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V. The output driver features high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delay is matched to simplify use in high frequency applications. Typically used at motor control, low power fan, general purpose inverters and micro/mini inverter drivers.
• Floating channel designed for bootstrap operation
• Fully operational to 600V
• Tolerant to negative transient voltage -dV/dt immune
• Gate drive supply range from 10V to 20V
• Integrated dead time protection, independent 3 half-bridge driver
• Shoot-through (cross-conduction) prevention logic
• Undervoltage lockout for both channels, lower di/dt gate driver for better noise immunity
• 3.3V input logic compatible, advanced input filter, outputs in phase with inputs
• 200mA/350mA output high/low short circuit pulsed current
• 530/530ns ton/off (typ) propagation delay, 60ns maximum dead time matching
Технические параметры
Тип входа | Non-Inverting | |
IC Case / Package | WSOIC | |
Задержка Выхода | 530нс | |
Задержка по Входу | 530нс | |
Количество Выводов | 20вывод(-ов) | |
Количество Каналов | 6канал(-ов) | |
Конфигурация Привода | 3-фазный Мост | |
Линейка Продукции | - | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Напряжение Питания | 20В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 10В | |
Стиль Корпуса Привода | WSOIC | |
Тип переключателя питания | MOSFET | |
Ток истока | 200мА | |
Ток стока | 350мА | |
Brand | Infineon Technologies | |
Configuration | Half-Bridge | |
Factory Pack Quantity | 2880 | |
Fall Time | 50 ns | |
Manufacturer | Infineon | |
Maximum Operating Temperature | +125 C | |
Maximum Turn-Off Delay Time | 530 ns | |
Maximum Turn-On Delay Time | 530 ns | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Number of Drivers | 1 Driver | |
Number of Outputs | 1 Output | |
Operating Supply Current | 300 uA | |
Output Current | 200 mA | |
Output Voltage | 10 V to 20 V | |
Package / Case | SOIC-20 | |
Packaging | Tube | |
Part # Aliases | SP001546436 | |
Pd - Power Dissipation | 1.14 W | |
Product | Half-Bridge Drivers | |
Product Category | Gate Drivers | |
Rise Time | 125 ns | |
RoHS | Details | |
Shutdown | Yes | |
Type | 3 Phase Bridge Driver | |
Unit Weight | 0.028254 oz | |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем