ISL15102IRZ, Differential Line Driver, 900V/µS slew, 90MHz Bandwidth, +8V to +28V Supply, QFN-24
![ISL15102IRZ, Differential Line Driver, 900V/µS slew, 90MHz Bandwidth, +8V to +28V Supply, QFN-24](https://static.chipdip.ru/lib/299/DOC005299395.jpg)
см. техническую документацию
от 810 руб. × 4 платежа
Описание
The ISL15102IRZ from is a single port, power line communication (PLC) differential line driver in 24 pin QFN package. This device is designed to drive heavy line loads while maintaining a high level of linearity required in orthogonal frequency division multiplexing (OFDM) PLC modem links. The ISL15102 has built-in thermal protection. When the internal temperature reaches +150°C (typical) the driver shuts down to prevent damage to the device. Typically used at power line communication differential driver.
• Single +8V to +28V supply, absolute maximum 30V
• Single differential driver
• Internal VCM
• 90MHz signal bandwidth
• 900V/µs slew rate
• Supports narrowband and broadband DMT PLC
• THD of -86dB/-70dB/-65db at 200KHz/3MHz/6MHz in to 50 ohm line load
• Control pin for enable/disable for TDM operation
• 160°C typical thermal shutdown
• Operating temperature range from -40°C to +85°C
Технические параметры
Тип Устройства | Дифференциальный Драйвер Линии |
Вес, г | 0.025 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.