ISL97656IRTZEVALZ, EVAL BOARD, STEP UP VOLTAGE REGULATOR
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
от 2 605 руб. × 4 платежа
Описание
ISL97656IRTZEVALZ is an evaluation kit for the ISL97656 step-up voltage regulator that operates with high frequency and high efficiency. This evaluation kit is designed to deliver up to 2A output current for portable equipment and TFT-LCD displays. A DIP switch that allows users to select either 620kHz or 1.2MHz frequency is provided in the kit. The ISL97656 is a high-frequency, high-efficiency step-up voltage regulator operated at constant frequency PWM mode. With an internal 4.0A, 120mR MOSFET, it can deliver up to 2A of output current at over 90% efficiency. The selectable 640kHz and 1.2MHz allow smaller inductors and faster transient response. An external compensation pin gives the user greater flexibility in setting frequency compensation allowing the use of low ESR ceramic output capacitors.
• Input voltage range from 2.3V to 5.5V
• Proven evaluation board layout
Технические параметры
Номер Ядра Чипа | ISL97656 |
Подтип Приложения | Step Up Voltage Regulator |
Производитель Чипа | Renesas |
Содержимое Комплекта | Evaluation Board ISL97656 |
Тип Приложения Набора | Управление Питанием |
Вес, г | 3.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.