ISO721MD , Digital Isolator 150Mbps, 2500 Vrms, 8-Pin SOIC

Фото 1/2 ISO721MD , Digital Isolator 150Mbps, 2500 Vrms, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8227754434
Артикул: ISO721MD
Бренд: Texas Instruments

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\Digital Isolator ICs
Capacitive based Galvanic Isolation High Speed High Efficiency Forward and Reverse Channels High Electromagnetic Immunityundefined

Технические параметры

Isolation Voltage 2500 Vrms
Maximum Data Rate 150Mbps
Maximum Forward Voltage 5.5V
Maximum Input Current 10 μA
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Channels 1
Number of Pins 8
Package Type SOIC
Rise Time 2ns
Width 4mm
Brand: Texas Instruments
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA, 10 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 17 ns
Reverse Channels: 0 Channel
Series: ISO721M
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: General Purpose
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»