IWPTU-GP075-00, Датчик Давления, 75 фунт-сила/кв. дюйм, Ток / Напряжение, Измерительное Устройство, 1/4" NPT
![IWPTU-GP075-00, Датчик Давления, 75 фунт-сила/кв. дюйм, Ток / Напряжение, Измерительное Устройство, 1/4" NPT](https://static.chipdip.ru/lib/551/DOC021551704.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
IWPTU series industrial wireless pressure transducer. This is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired with compatible wireless gateways and receivers thus offering a "plug and play" solution to your pressure measurement applications. Typical applications include simple cable replacement installation, environmental monitoring, facilities management, asset monitoring and service contract.
• Pressure ranges from 0-75PSI G
• 1-5VDC or 4-20mA receiver output
• Up to 500m line-of-site range (depending on receiver)
• Piezo-resistive thick film ceramic sensor with stainless steel body
• Five-year battery life at 10 second transmission update rate
• Simple DIL switch pairing with the single or five channel receiver
• User-selectable transmission update rates
• Receiver clean contacts provide process alarm functions
Технические параметры
Максимальное Рабочее Давление | 75фунт-сила/кв.дюйм | |
Выход Датчика | Ток/Напряжение | |
Линейка Продукции | IWPTU Series | |
Стиль Порта | 1/4" NPT | |
Тип Измерения Давления | Измерительное Устройство | |
Вес, г | 310 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.