JZC-32F/012-HS3(555), Реле 1 зам. 12VDC, 5A/ 250VAC
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
Товар больше не поставляется
Номенклатурный номер: 9000680800
Артикул: JZC-32F/012-HS3(555)
Описание
12V 10A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.4mm Power Relays ROHS
Технические параметры
Coil Rated Power | 450mW |
Coil Type | 无极性-Single Coil |
Coil Voltage | 12V |
Contact Form | Normal Open:1A(SPST-Normal Open) |
Contact Material | AgNi |
Contact Rating | 10A@125VAC;5A@250VAC;5A@30VDC |
Contact Resistance | 100mΩ |
Maximum Switching Current | 10A |
Maximum Switching Voltage | 250V@AC;30V@DC |
Operate Time | 8ms |
Operating Temperature | -40℃~+70℃ |
Pin Number | 4 |
Release Time | 5ms |
Вес, г | 5 |