VS-KBPC808, Bridge Rectifier, 8A, 800V, 4-Pin

Фото 1/4 VS-KBPC808, Bridge Rectifier, 8A, 800V, 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
Номенклатурный номер: 8814981467
Артикул: VS-KBPC808

Описание

Semiconductors\Discrete Semiconductors\Bridge Rectifiers
VS-KBPC8 Series single-phase bridge rectifiers for PCB Mounting from Vishay Semiconductor Suitable for Printed Circuit Board (PCB) or chassis mounting

Технические параметры

Bridge Type Single Phase
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type D 72
Peak Average Forward Current 8A
Peak Forward Voltage 1V
Peak Non-Repetitive Forward Surge Current 137A
Peak Reverse Current 100mA
Peak Reverse Repetitive Voltage 800V
Pin Count 4
Width 15.75mm
Brand Vishay Semiconductors
Factory Pack Quantity 100
Height 5.33 mm
If - Forward Current 8 A
Ir - Reverse Current 10000 uA
Length 15.75 mm
Manufacturer Vishay
Max Surge Current 137 A
Mounting Style Through Hole
Package / Case D-72
Packaging Bulk
Part # Aliases KBPC808PBF
Peak Reverse Voltage 800 V
Product Bridge Rectifiers
Product Category Bridge Rectifiers
RoHS Details
Termination Style Through Hole
Type Single Phase Bridge
Unit Weight 0.211644 oz
Vf - Forward Voltage 1 V
Diode Technology Silicon Junction
Brand: Vishay Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 8 A
Ir - Reverse Current: 10 mA
Manufacturer: Vishay
Max Surge Current: 137 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: D-72
Packaging: Bulk
Part # Aliases: KBPC808
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
REACH - SVHC: Details
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pin
Type: Single Phase Bridge
Vf - Forward Voltage: 1 V
Вес, г 4

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 115 КБ
Документация
pdf, 109 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов