KIT0003, Evaluation Board, ATmega32U4, 8 bit megaAVR MCU
![Фото 1/4 KIT0003, Evaluation Board, ATmega32U4, 8 bit megaAVR MCU](https://static.chipdip.ru/lib/228/DOC035228742.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/228/DOC035228745.jpg)
![](https://static.chipdip.ru/lib/228/DOC035228749.jpg)
![](https://static.chipdip.ru/lib/854/DOC007854798.jpg)
от 2 984 руб. × 4 платежа
Описание
EcoDuino auto planting kit is designed to help users to grow plants. By using a series of microcontrollers, sensors and actuators, the EcoDuino system can make user's efforts to grow plants much easier. In this system, sensors are used to collect data which can show you plant conditions like temperature, humidity, light intensity, etc. If you want, EcoDuino can message you and tell you how your plants are doing through wireless communications. It will also water your plants automatically when they are thirsty or at a pre-determined interval. The only thing you may need to do is manage your EcoDuino system through a PC with a graphic user interface. The cool thing about the EcoDuino is that it is developed based on Arduino which means you can not only program EcoDuino in Arduino IDE environment but also use any Arduino compatible hardware in your EcoDuino system.
• Board power supply from 6 to 12VDC
• Atmega32U4 (Bootloader: Leonardo) microcontroller
• 4 analogue I/O ports, 5 digital I/O ports
• Terminal for interfacing a Carbon rod (soil moisture sensor)
• Terminal for interfacing a DS18B20 temperature sensor(Soil temperature sensor)
• Xbee slot, micro USB, 3.5mm screw terminal
• Board dimensions is 75 x 50mm, pump dimensions is 38 x 38 x 29mm, pump weight is 125g
• Diving pump power supply is 4.5 to 12VDC
• Potentiometer to set the threshold soil moisture value of watering
• Diving pump power supply is 4.5 to 12VDC, pumping head is 200cm
Технические параметры
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATmega |
Номер Ядра Чипа | ATmega32U4 |
Подархитектура Ядра | megaAVR |
Производитель Чипа | Microchip |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Included MCU/MPU Board(s) | DFR0198 |
Kit Type | Project Kit |
Main Purpose | MCU |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Series | EcoDuino -> |
Suggested Programming Environment | Arduino IDE |
Utilized IC / Part | ATmega32U4 |
Вес, г | 460 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.