KIT0111, Starter Kit, Gravity, ATmega328P, 8bit megaAVR MCU
![Фото 1/3 KIT0111, Starter Kit, Gravity, ATmega328P, 8bit megaAVR MCU](https://static.chipdip.ru/lib/231/DOC035231000.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/231/DOC035231003.jpg)
![](https://static.chipdip.ru/lib/231/DOC035231010.jpg)
от 3 869 руб. × 4 платежа
Описание
Gravity starter Kit for Arduino is a plug&play electronics toolkit that provides Arduino beginners and makers with the easiest experience of learning and playing with the Arduino platform. It includes a DFRduino UNO R3 microcontroller which functions exactly the same as Arduino UNO and 12 most popular and interesting electric components and sensors. Sensors in the kit belongs to DFRobot's Gravity Series. These sensor are built highly modularized and interact with microcontrollers with 3-pin pinhead. Kit is also provided with tutorial which aims to help Arduino learners understand Arduino programming. It also includes instruction for building projects from lighting up an LED to eventually use multiple components to make a real project such as "Fire Alarm" or "Weather Station". The tutorial is full of graph and is written in a simply way that anyone could build their own project using Gravity Starter Kit with no difficulty.
• 6 x AA batteries or 6 to 12VAC power adapter power supply
• Dimension is 220cm x 165cm x 65cm, weight is 300g
• All components included in the kit are fully compatible with Arduino microcontrollers
• Making projects will just be as simple as building blocks
• With IO expansion shield, sensors can be connected directly onto board without jumper or bread board
Технические параметры
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | megaAVR |
Номер Ядра Чипа | ATmega328P |
Производитель Чипа | Microchip |
Вес, г | 493 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.