KIT0138, IoT Starter Kit, Gravity, Micro: bit Board, ARM Cortex-M0 MCU
![Фото 1/6 KIT0138, IoT Starter Kit, Gravity, Micro: bit Board, ARM Cortex-M0 MCU](https://static.chipdip.ru/lib/232/DOC035232624.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/232/DOC035232627.jpg)
![](https://static.chipdip.ru/lib/232/DOC035232632.jpg)
![](https://static.chipdip.ru/lib/539/DOC036539429.jpg)
![](https://static.chipdip.ru/lib/539/DOC036539434.jpg)
![](https://static.chipdip.ru/lib/539/DOC036539442.jpg)
от 3 860 руб. × 4 платежа
Описание
Gravity IoT starter kit for micro: bit is an all-in-one bundle for micro: bit beginners to fast experience and build Internet of Things projects. The kit comes with a micro: bit microcontroller, a Wi-Fi module and 7 sensors/actuators that are wildly used in real-life IoT applications. This starter kit is compatible with hundreds of DFRobot gravity series modules, bringing endless possibilities to IoT applications. The kit comes with a plug and play Wi-Fi module, Obloq, that adds internet connectivity to micro: bit.
• micro: bit with internet connectivity
• MicroUSB (5V) power supply
• Operating voltage of 5V
• Maximum current of 1500mA
• Working temperature range from 0 to 60°C
• Package size is 250mm x 190mm x 57mm /9.84 x 7.5 x 2.24inch, weight is 492g
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Подархитектура Ядра | Cortex-M0 |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Included MCU/MPU Board(s) | DFR0518 |
Interconnect System | micro:bit |
Kit Type | Starter Kit |
Main Purpose | IoT Kit |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Suggested Programming Environment | Microsoft MakeCode |
Utilized IC / Part | ESP8266, DFR0034, KIT0021, SEN0171, SEN0193 |
Product Name | Gravity IoT Starter Kit for BBC micro:bit |
Вес, г | 500 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.