KITPF8101FRDMEVM, Evaluation Board, PF8101 PMIC, For Freedom Board, High Performance Applications
![Фото 1/3 KITPF8101FRDMEVM, Evaluation Board, PF8101 PMIC, For Freedom Board, High Performance Applications](https://static.chipdip.ru/lib/495/DOC004495301.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/302/DOC027302632.jpg)
![](https://static.chipdip.ru/lib/302/DOC027302639.jpg)
от 13 945 руб. × 4 платежа
Описание
Evaluation board featuring the PF8101 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8101 PMIC. Target applications include automotive vision systems, instrument cluster, mid to high infotainment / eCockpit.
• 2.5V to 5.5V operating input voltage range
• USB to I2C communication via the FRDM-KL25Z interface
• Up to 1MHz I2C communication
• Selectable hardwire default PMIC configuration or OTP/TBB operation
• Advance system monitoring/diagnostic via PMIC and/or system AMUX
• On-board I/O regulator with 1.8V/3.3V selectable output voltage
Технические параметры
Номер Ядра Чипа | PF8101 |
Подтип Приложения | i.MX 8 and S32V Application Processors |
Производитель Чипа | NXP |
Тип Приложения Набора | Управление Питанием |
Другие названия товара № | 935374866598 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Evaluation Modules |
Размер фабричной упаковки | 1 |
Серия | PF8100 |
Средство предназначено для оценки | PF8101 |
Тип | Power Management Specialized |
Тип продукта | Power Management IC Development Tools |
Торговая марка | NXP Semiconductors |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | PF8101 |
Video File | NXP Power Management ICs | Digi-Key Daily |
Вес, г | 30 |