KQG2H07-N01S, KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6 недель
5 040 руб.
1 шт.
на сумму 5 040 руб.
Плати частями
от 1 260 руб. × 4 платежа
от 1 260 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQG2 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.Технические параметры
Body Material | Stainless Steel |
Connection Style | Threaded-to-Tube |
Connector A | NPT 1/8 Male |
Connector B | Push In 1/4 in |
Manufacturer Series | KQG2 |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | NPT 1/8 Male |
Вес, г | 10 |
Техническая документация
Datasheet KQG2L07-N01S
pdf, 1036 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.