KSZ9021RLI, Ethernet контроллер, 1 Гбит/с, IEEE 802.3, 1.14 В, 3.465 В, LQFP, 64 вывод(-ов)

Фото 1/2 KSZ9021RLI, Ethernet контроллер, 1 Гбит/с, IEEE 802.3, 1.14 В, 3.465 В, LQFP, 64 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
1 580 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт.1 390 руб.
от 100 шт.1 300 руб.
2 шт. на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
Номенклатурный номер: 8775497805
Артикул: KSZ9021RLI

Описание

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Технические параметры

Data Rate 1000Mbps
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Type Surface Mount
Number of Transceivers 1
Package Type LQFP
Pin Count 64
Standard Supported 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Typical Operating Supply Voltage 1.2 V
Category Single Chip
Integrated CDR No
JTAG Support No
Mounting Surface Mount
Number of Channels 1
Number of Receivers 1
Operating Supply Voltage (Max) 1.26/3.465(V)
Operating Supply Voltage (Min) 1.14/3.135(V)
Operating Supply Voltage (Typ) 1.2/3.3(V)
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Packaging Tray
Protocols Supported IEEE 802.3
Rad Hardened No
Screening Level Industrial
Supply Current 563(TYP)(mA)
UTOPIA Level No
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: MDI, MDI-X, RGMII
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: LQFP-64
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ9021
Standard: 10/1GBASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.14 V
Вес, г 0.025

Техническая документация

Datasheet
pdf, 552 КБ
Datasheet
pdf, 418 КБ
Datasheet
pdf, 508 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем