LDK130PU33R
![LDK130PU33R](https://static.chipdip.ru/lib/941/DOC017941091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2870 шт., срок 7-9 недель
74 руб.
Мин. кол-во для заказа 35 шт.
от 100 шт. —
73 руб.
35 шт.
на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
от 649 руб. × 4 платежа
Альтернативные предложения2
Описание
Ultralow Dropout LDOs
STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.
STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.
Технические параметры
Brand: | STMicroelectronics |
Dropout Voltage - Max: | 400 mV |
Dropout Voltage: | 100 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.9 V |
Line Regulation: | 0.05%/V |
Load Regulation: | 0.006%/mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 70 uA |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | DFN-6 |
Pd - Power Dissipation: | Internally Limited |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 55 dB |
Quiescent Current: | 30 uA |
Series: | LDK130 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 2% |
Type: | Low Quiescent Current |
Voltage Regulation Accuracy: | 2% |
Техническая документация
Datasheet
pdf, 948 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.