LDT-M2804RI, DISPLAY, SEVEN SEGMENT, 7MM, RED

96 шт., срок 7-9 недель
850 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.570 руб.
от 25 шт.529 руб.
Добавить в корзину 3 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8585632198
Артикул: LDT-M2804RI
Бренд: Lumex

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Lumex
Character Size: 4.85 mm x 7 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 22
If - Forward Current: 10 mA
Illumination Colour: Red
Luminous Intensity: 5000 ucd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Number of Digits: 3
Packaging: Tube
Power Consumption: 105 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 20.09 mm x 7 mm
Wavelength: 635 nm
Вес, г 2

Техническая документация

Datasheet LDT-M2804RI
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.