LK6HGB126M3, Keylock Switch, DP3T, 4 A 3-Way Common-Key
![Фото 1/3 LK6HGB126M3, Keylock Switch, DP3T, 4 A 3-Way Common-Key](https://static.chipdip.ru/lib/650/DOC028650828.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/106/DOC003106026.jpg)
![](https://static.chipdip.ru/lib/069/DOC008069539.jpg)
32 шт., срок 6 недель
8 150 руб.
1 шт.
на сумму 8 150 руб.
Плати частями
от 2 039 руб. × 4 платежа
от 2 039 руб. × 4 платежа
Описание
Switches\Key Switches & Selector Switches\Key Switches
• Single and double pole options • Maximum of four positions • Maintained, momentary switching • Various key pull positions
Технические параметры
Bezel Shape | Round |
Case Material | Glass Filled Polyester |
Contact Configuration | DP3T |
Contact Current Rating | 4 A |
Contact Material | Copper Alloy |
Key Index Angle | 45° |
Key Type | Flat |
Maximum Operating Temperature | +85°C |
Mechanical Life | 6000Циклы |
Minimum Operating Temperature | -30°C |
Number of Positions | 3 |
Operating Temperature Range | -30 →+85°C |
Standards Met | cULUs Listed File E83438 |
Switch Operation | Latching |
Terminal Type | Solder |
Voltage Rating AC | 125V |
Voltage Rating DC | 28V |
Actuator Type | Flat Key |
Angle of Throw | 45В° |
California Prop 65 | Warning Information |
Circuit | DP3T |
Contact Finish | Gold |
Contact Timing | Not Specified |
Current Rating (Amps) | 4A (AC/DC) |
Depth Behind Flange | 27.55mm |
ECCN | EAR99 |
Electrical Life | 6,000 Cycles |
HTSUS | 8536.50.9065 |
Key Removable Positions | 1 only |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bag |
Panel Cutout Dimensions | Circular - 19.00mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LK -> |
Switch Function | On-On-On |
Termination Style | Solder Lug |
Video File | QH Series |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 28V |
Вес, г | 46 |
Техническая документация
Datasheet
pdf, 1460 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.