LM329CZ#PBF, Voltage Reference, Shunt - Fixed, ± 30ppm/°C, 6.9 V, TO-92-3, LM329 Series
см. техническую документацию
от 885 руб. × 4 платежа
Описание
LM®329 temperature compensated 6.9V precision zener voltage reference provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. This device achieves low dynamic impedance by incorporating a high gain shunt regulator around the Zener. Its excellent noise performance of the device is achieved by using a buried zener design which eliminates surface noise phenomenon associated with ordinary zeners. Typical applications are transducers, A/D and D/A converters, calibration standards, instrumentation reference.
• Guaranteed 10ppm/°C temperature coefficient, 1ohm maximum dynamic impedance and 20µV wideband noise
• Wide operating current range from 0.6mA to 15mA
• Operating temperature range from 0°C to 70°C
• Reverse breakdown current is 30mA, forward current is 2mA
• 3-lead plastic TO-92 packaging
• Typical reverse breakdown voltage is 6.9V (at 25°C, 0.6mA <= IR <= 15mA)
• Typical long term stability is 20ppm/KHr at 45°C ±0.1°C
Технические параметры
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | LM329 Series |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Опорное Напряжение | 6.9В |
Стиль Корпуса Источника Опорного Напряжения | TO-92 |
Температурный Коэффициент | ±30млн-¹/°C |
Тип Источника Опорного Напряжения | Шунтирующий |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Maximum Output Voltage: | 7.25 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Output Voltage: | 6.9 V |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Precision References |
Series VREF - Input Voltage - Max: | 40 V |
Series: | LM329 |
Shunt Current - Max: | 15 mA |
Shunt Current - Min: | 0.6 mA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 30 PPM/C |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем