LMP91200MT/NOPB, AFE датчик, 1.8В до 5.5В, TSSOP-16
см. техническую документацию
от 845 руб. × 4 платежа
Описание
The LMP91200MT/NOPB is a Sensor Analog Front End for use in low-power, analytical-sensing applications. The LMP91200 is designed for 2-electrode sensors. This device provides all of the functionality needed to detect changes based on a delta voltage at the sensor. With its extremely low input bias current it is optimized for use with pH sensors. Also, in absence of supply voltage the very low input bias current reduces degradation of the pH probe when connected to the LMP91200. Depending on the configuration, total current consumption for the device is 50µA while measuring pH.
• ±125 fA at 25°C, ±445 fA at 85°C Maximum pH buffer input bias current (0 <VINP <3.3V)
• ±600 fA at 25°C Maximum pH Buffer input bias current
• ±200µV pH Buffer input offset voltage
• ±2.5µV/°C pH Buffer input offset voltage drift
Технические параметры
AFE IC Application | Chemical Sensing |
AFE IC Type | Configurable Analog Front End |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.8В |
Тип Корпуса ИС | TSSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Analog Supply Voltage | 1.8 V to 5.5 V |
Brand | Texas Instruments |
Development Kit | LMP91200EVAL/NOPB |
Factory Pack Quantity | 92 |
Height | 1.2 mm |
Length | 5.1 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Converters | 1 Converter |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product | Analog Front Ends |
Product Category | Analog Front End-AFE |
RoHS | Details |
Series | LMP91200 |
Unit Weight | 0.006102 oz |
Width | 4.5 mm |
Вес, г | 0.104 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем