LTM4609EY#PBF, DC/DC POL Converter, Module, Buck-Boost, 4.5 V to 36 V in, 800 mV to 34 V / 10 A out, BGA-141
![Фото 1/2 LTM4609EY#PBF, DC/DC POL Converter, Module, Buck-Boost, 4.5 V to 36 V in, 800 mV to 34 V / 10 A out, BGA-141](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/865/DOC007865086.jpg)
от 2 594 руб. × 4 платежа
Описание
LTM®4609 is a high efficiency switching mode DC/DC buck boost µModule regulator. Operating over an input voltage range of 4.5V to 36V, set by a resistor. Included in the package are the switching controller, power FETs and support components. Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. This low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. This high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This can be frequency synchronized with an external clock to reduce undesirable frequency harmonics. Applications are telecom, servers and networking equipment, industrial and automotive equipment, high power battery-operated devices.
• Up to 98% efficiency, current mode control
• High efficiency design delivers up to 4A continuous current in boost mode (10A in buck mode)
• Power good output signal
• Phase-lockable fixed frequency of 200KHz to 400KHz
• Ultrafast transient response
• Current foldback protection, output over voltage protection
• Small surface mount footprint, low profile (15mm × 15mm × 3.42mm) BGA package
• SAC305 pad/ball finish
• -40°C to 85°C temperature range
Технические параметры
Выходной Ток | 10А |
Количество Выводов | 141вывод(-ов) |
Количество Выходов | 1 Выход |
Корпус ИС DC / DC Преобразователя | BGA |
Линейка Продукции | - |
Максимальная Рабочая Температура | 85°C |
Максимальное Входное Напряжение | 36В |
Максимальное Выходное Напряжение | 34В |
Минимальное Входное Напряжение | 4.5В |
Минимальное Выходное Напряжение | 800мВ |
Тип DC / DC Преобразователя | Модуль |
Топология (Общая Схема Соединений) | Понижающий-Повышающий |
Уровень Чувствительности к Влажности (MSL) | MSL 4-72 ???? |
Частота Коммутации | 400кГц |
Applications | ITE (Commercial) |
Base Product Number | LTM4609 -> |
Current - Output (Max) | 10A |
ECCN | EAR99 |
Efficiency | 98% |
Features | OCP, OVP, UVLO |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 141-BBGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Size / Dimension | 0.59"" L x 0.59"" W x 0.13"" H (15.0mm x 15.0mm x |
Supplier Device Package | 141-BGA (15x15) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 0.8 ~ 34V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем