LTM4647EY#PBF, DC/DC POL CONVERTER, BUCK, 125DEG C
![LTM4647EY#PBF, DC/DC POL CONVERTER, BUCK, 125DEG C](https://static.chipdip.ru/lib/172/DOC012172155.jpg)
см. техническую документацию
от 3 124 руб. × 4 платежа
Описание
LTM®4647 is a complete step-down DC/DC µModule® (power module) regulator. This LTM4647 supports an output voltage range of 0.6V to 1.8V, set by a single external resistor. Only a few input and output capacitors are needed. Included in the package are the switching controller, power FETs, inductor and all supporting components. Its high efficiency design delivers 87% efficiency from 12V input to 1.0V output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, programmable multiphase operation and output voltage tracking for supply rail sequencing. Applications includes telecom, networking and industrial equipment, point-of-load regulation.
• 4.7V to 15V input voltage range
• 30A DC output current
• ±1.2% total DC output voltage error, output over current foldback protection
• High reliability N+1 phase redundancy supported, SAC305 pad/ball finish
• Internal or external control loop compensation, output over voltage protection
• Differential remote sense amplifier for precision regulation
• Current mode control/fast transient response, Soft-Start/voltage tracking, frequency synchronization
• Multiphase current sharing up to 180A, built-in temperature monitoring
• Selectable pulse-skipping, burst mode® operation
Технические параметры
Выходной Ток | 30А |
Количество Выводов | 77вывод(-ов) |
Количество Выходов | 1 Выход |
Корпус ИС DC / DC Преобразователя | BGA |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 15В |
Максимальное Выходное Напряжение | 1.8В |
Минимальное Входное Напряжение | 4.7В |
Минимальное Выходное Напряжение | 600мВ |
Тип DC / DC Преобразователя | Модуль |
Топология (Общая Схема Соединений) | Понижающий(Понижающий) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 600кГц |
Applications | ITE (Commercial) |
Base Product Number | LTM4647 -> |
Current - Output (Max) | 30A |
ECCN | EAR99 |
Efficiency | 87% |
Features | OCP, OVP, UVLO |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 77-BBGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Size / Dimension | 0.59"" L x 0.35"" W x 0.20"" H (15.0mm x 9.0mm x 5 |
Software Download | http://www.linear.com/designtools/software/#LTPowe |
Supplier Device Package | 77-BGA (15x9) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 15V |
Voltage - Input (Min) | 4.7V |
Voltage - Output 1 | 0.6 ~ 1.8V |