LVCN414-I-B, Level Transmitter, Current, Cable, PVDF
см. техническую документацию
от 0 руб. × 4 платежа
Описание
LVCN414-I-B is a LVCN414 series level transmitter without USB connector. The LVCN414 targets process, control and chemical feed applications in small tanks mounted on skids, tools or machines. The LVCN414 allows flexibility in applications designed for system integration or retrofit of floats, conductance, and pressure sensors, and is easily configured through a USB connection and the Windows XP compatible software. It gives precision and accuracy that allows for real-time/ anytime measurement, lowering operational costs and increasing productivity.
• 4 to 20mA output
• 1.25m range
• 3mm accuracy
• 5cm beam width, 5cm deadband
• 24VDC (loop) supply voltage
• 0.5W consumption
• (4) SPST relays 1A contact type
• Temperature range from -35 to 60°C
• Enclosure material is PC/ABS FR, PVC cable jacket material
Технические параметры
Product Range | LVCN414 Series |
Вес, г | 229.5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.