LVK12R050DER, SMD Current Sense Resistor, 0.05 ohm, LVK, 1206 [3216 Metric], 500 mW, ± 0.5%, Metal Film
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The LVK12R050DER is a 0.05Ω 500mW 4-terminal SMD high precision Current Sense Resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features 4-terminal also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. Ohmites proprietary technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments. Designed for automatic insertion.
• Epoxy resin coating
• 100% Matte tin terminals
Технические параметры
Номин.сопротивление | 0.05 | |
Единица измерения | Ом | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -40°C | |
Power Rating | 500mW | |
Product Height | 0.5mm | |
Product Length | 3.2mm | |
Product Range | LVK | |
Product Width | 1.6mm | |
Resistance | 0.05ohm | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.