M43P502KB30T601, 5kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust , 43P

Фото 1/4 M43P502KB30T601, 5kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust , 43P
Изображения служат только для ознакомления,
см. техническую документацию
3 520 руб.
1 шт. на сумму 3 520 руб.
Плати частями
от 880 руб. × 4 платежа
Номенклатурный номер: 8956941411
Артикул: M43P502KB30T601

Описание

Passive Components\Variable Resistors\Trimmer Potentiometers
Unique slider block for excellent setability Multi-finger wiper to minimise CRV Sealed to withstand immersion board washing

Технические параметры

Maximum Operating Temperature +125°C
Maximum Resistance 5kΩ
Minimum Operating Temperature -55°C
Mounting Type Panel Mount, Through Hole
Number of Turns 20
Orientation Side Adjust
Power Rating 0.5W
Series 43P
Temperature Coefficient ±100ppm/°C
Termination Style Pin
Tolerance ±10%
Adjustment: Side Slot
Brand: Vishay/Spectrol
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Vishay
Mounting Style: PCB Mount
Orientation: Horizontal Adjustment
Packaging: Bulk
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Series: 43
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: PC Pin
Type: Trimmer Resistors-Multi Turn
Вес, г 4

Техническая документация

Datasheet M43P504KB30T601
pdf, 106 КБ