MAL202115103E3, Электролитический конденсатор, миниатюрный, 10000 мкФ, 16 В, Серия 021 ASM, ± 20%, Осевые Выводы
![Фото 1/4 MAL202115103E3, Электролитический конденсатор, миниатюрный, 10000 мкФ, 16 В, Серия 021 ASM, ± 20%, Осевые Выводы](https://static.chipdip.ru/lib/803/DOC004803758.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/042/DOC008042192.jpg)
![](https://static.chipdip.ru/lib/677/DOC021677508.jpg)
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
1 520 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 440 руб.
от 10 шт. —
1 320 руб.
2 шт.
на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
от 760 руб. × 4 платежа
Описание
10000ВµF 16V Aluminum Electrolytic Capacitors Axial, Can 58mOhm 8000 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 10000 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.22.00.40 | |
Mounting | Through Hole | |
Type | Electrolytic | |
Capacitance Value | 10000uF | |
Tolerance | 20% | |
Voltage | 16VDC | |
ESR (Ohm) | 0.058 | |
Equivalent Series Resistance Type | Standard | |
Maximum Impedance (Ohm) | 0.035@20°C@10kHz | |
IR (mA) | 2170 | |
IL (uA) | 324@5Min | |
Lifetime (h) | 8000 | |
Polarity | Polar | |
Special Features | Polarized|Axial Leads|High CV | |
Termination Style | Axial | |
Number of Terminals | 2 | |
Size (mm) | 21 X 38 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 85 | |
Packaging | Bulk | |
Product Diameter (mm) | 21 | |
Product Length (mm) | 38 | |
Product Weight (g) | 24 | |
Lead Diameter (mm) | 0.8 | |
Applications | General Purpose | |
Capacitance | 10000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 58mOhm | |
HTSUS | 8532.22.0040 | |
Impedance | 35 mOhms | |
Lifetime @ Temp. | 8000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 2.604A @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.827"" Dia x 1.496"" L (21.00mm x 38.00mm) | |
Voltage - Rated | 16V | |
Diameter | 21mm | |
Equivalent Series Resistance | 58mΩ | |
Leakage Current | 324 μA | |
Lifetime | 8000h | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Ripple Current | 2.17A | |
Technology | Electrolytic | |
Brand: | Vishay/BC Components | |
Capacitance - uF: | 10000 uF | |
Capacitance: | 10000 uF | |
Diameter: | 21 mm | |
ESR: | 58 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202115103 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 2.17 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 24 |