MAL202117332E3, Электролитический конденсатор, миниатюрный, 3300 мкФ, 40 В, Серия 021 ASM, ± 20%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
1 450 руб.
от 10 шт. —
1 340 руб.
2 шт.
на сумму 3 060 руб.
Плати частями
от 765 руб. × 4 платежа
от 765 руб. × 4 платежа
Описание
3300ВµF 40V Aluminum Electrolytic Capacitors Axial, Can 90mOhm 8000 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 3300 | |
Единица измерения | мкф | |
Applications | General Purpose | |
Capacitance | 3300ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 90mOhm | |
HTSUS | 8532.22.0020 | |
Impedance | 40 mOhms | |
Lifetime @ Temp. | 8000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 2.353A @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.709"" Dia x 1.496"" L (18.00mm x 38.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 40V | |
Brand: | Vishay/BC Components | |
Capacitance: | 3300 uF | |
Diameter: | 18 mm | |
ESR: | 90 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 125 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202117332 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.81 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 40 VDC | |
Automotive | Unknown | |
Capacitance Value | 3300uF | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Standard | |
ESR (Ohm) | 0.09 | |
EU RoHS | Compliant | |
IL (uA) | 268@5Min | |
IR (mA) | 1810 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 8000 | |
Maximum Impedance (Ohm) | 0.04@20°C@10kHz | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 18 | |
Size (mm) | 18 X 38 | |
Special Features | Axial Leads|High CV|Polarized | |
Termination Style | Axial | |
Type | Electrolytic | |
Voltage | 40VDC | |
Вес, г | 19 |