MAL202134221E3, Электролитический конденсатор, 220 мкФ, 10 В, 021 ASM Series, ± 20%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Мин. кол-во для заказа 7 шт.
от 50 шт. —
340 руб.
от 100 шт. —
294 руб.
7 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
220ВµF 10V Aluminum Electrolytic Capacitors Axial, Can 1.5Ohm 2500 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | мкф | |
Applications | General Purpose | |
Capacitance | 220ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
HTSUS | 8532.22.0020 | |
Impedance | 910 mOhms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 192mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.236"" Dia x 0.394"" L (6.00mm x 10.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 10V | |
Automotive | Unknown | |
Capacitance Value | 220uF | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Standard | |
ESR (Ohm) | 1.5 | |
EU RoHS | Compliant | |
IL (uA) | 8.4 5Min | |
IR (mA) | 160 | |
Lead Diameter (mm) | 0.6 | |
Lifetime (h) | 2500 | |
Maximum Impedance (Ohm) | 0.91 20 C 10kHz | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Ammo | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 6 | |
Size (mm) | 6 X 10 | |
Special Features | High CV|Polarized|Axial Leads | |
Termination Style | Axial | |
Type | Electrolytic | |
Voltage | 10VDC | |
Brand: | Vishay/BC Components | |
Capacitance: | 220 uF | |
Diameter: | 6 mm | |
ESR: | 1.5 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222202134221 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 160 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 10 VDC | |
Diameter | 6mm | |
Equivalent Series Resistance | 1.5Ω | |
Leakage Current | 8.4 μA | |
Lifetime | 2500h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Ripple Current | 160mA | |
Technology | Electrolytic | |
Вес, г | 1 |