MAL202134471E3, Электролитический конденсатор, 470 мкФ, 10 В, 021 ASM Series, ± 20%, Осевые Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
Мин. кол-во для заказа 6 шт.
от 50 шт. —
380 руб.
от 100 шт. —
322 руб.
6 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Описание
470ВµF 10V Aluminum Electrolytic Capacitors Axial, Can 680mOhm 2500 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.22.00.20 | |
Mounting | Through Hole | |
Type | Electrolytic | |
Capacitance Value | 470uF | |
Tolerance | 20% | |
Voltage | 10VDC | |
ESR (Ohm) | 0.68 | |
Equivalent Series Resistance Type | Standard | |
Maximum Impedance (Ohm) | 0.43@20°C@10kHz | |
IR (mA) | 310 | |
IL (uA) | 13@5Min | |
Lifetime (h) | 2500 | |
Polarity | Polar | |
Special Features | Polarized|Axial Leads|High CV | |
Termination Style | Axial | |
Number of Terminals | 2 | |
Size (mm) | 6.5 X 18 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 85 | |
Packaging | Ammo | |
Product Diameter (mm) | 6.5 | |
Product Length (mm) | 18 | |
Product Weight (g) | 1.3 | |
Lead Diameter (mm) | 0.8 | |
Applications | General Purpose | |
Capacitance | 470ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 680mOhm | |
HTSUS | 8532.22.0020 | |
Impedance | 430 mOhms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 372mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.256"" Dia x 0.709"" L (6.50mm x 18.00mm) | |
Voltage - Rated | 10V | |
Brand: | Vishay/BC Components | |
Capacitance: | 470 uF | |
Diameter: | 6.5 mm | |
ESR: | 680 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222202134471 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 310 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 1 |