MAL202190532E3, ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 100V, 20%, AXIAL
![Фото 1/2 MAL202190532E3, ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 100V, 20%, AXIAL](https://static.chipdip.ru/lib/042/DOC008042193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/523/DOC006523355.jpg)
990 руб.
Мин. кол-во для заказа 3 шт.
3 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Описание
100ВµF 100V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm 2500 Hrs @ 85В°C
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Applications | General Purpose | |
Capacitance | 100ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
HTSUS | 8532.22.0020 | |
Impedance | 900 mOhms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 420mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.394"" Dia x 0.984"" L (10.00mm x 25.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 100V | |
Automotive | Unknown | |
Capacitance Value | 100uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Standard | |
ESR (Ohm) | 1.3 | |
EU RoHS | Compliant | |
IL (uA) | 24 5Min | |
IR (mA) | 300 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 2500 | |
Maximum Impedance (Ohm) | 0.9 20 C 10kHz | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Ammo | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 10 | |
Size (mm) | 10 X 25 | |
Special Features | Axial Leads|High CV|Polarized | |
Termination Style | Axial | |
Type | Electrolytic | |
Voltage | 100VDC | |
Brand: | Vishay/BC Components | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
ESR: | 1.3 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Part # Aliases: | 222202190532 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 300 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 3 |